




09300240408 | |
|---|---|
DigiKey Part Number | 1195-3474-ND |
Manufacturer | |
Manufacturer Product Number | 09300240408 |
Description | CONN HOOD TOP ENTRY QUAD SZ24B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Quad 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240408 Models |
Category | Size 24B |
Manufacturer HARTING | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry, Quad | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥511.84000 | ¥511.84 |
| 10 | ¥435.06400 | ¥4,350.64 |
| 25 | ¥407.83840 | ¥10,195.96 |
| 50 | ¥388.38800 | ¥19,419.40 |
| 100 | ¥369.87210 | ¥36,987.21 |
| 250 | ¥346.75112 | ¥86,687.78 |
























