
09300101305 | |
|---|---|
DigiKey Part Number | 09300101305-ND |
Manufacturer | |
Manufacturer Product Number | 09300101305 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09300101305 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.858" L x 1.906" W x 1.189" H (98.00mm x 48.40mm x 30.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥361.58000 | ¥361.58 |
| 10 | ¥307.31300 | ¥3,073.13 |
| 25 | ¥288.07840 | ¥7,201.96 |
| 50 | ¥274.33560 | ¥13,716.78 |
| 100 | ¥261.25130 | ¥26,125.13 |
| 250 | ¥244.91708 | ¥61,229.27 |
























