



09300101296 | |
|---|---|
DigiKey Part Number | 1195-6693-ND |
Manufacturer | |
Manufacturer Product Number | 09300101296 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101296 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥360.94000 | ¥360.94 |
| 10 | ¥306.78300 | ¥3,067.83 |
| 25 | ¥287.57800 | ¥7,189.45 |
| 50 | ¥273.86280 | ¥13,693.14 |
| 100 | ¥260.80210 | ¥26,080.21 |
| 250 | ¥244.49692 | ¥61,124.23 |
























