



09300101251 | |
|---|---|
DigiKey Part Number | 1195-6691-ND |
Manufacturer | |
Manufacturer Product Number | 09300101251 |
Description | CONN BASE SIDE ENTRY SZ10B PG16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300101251 Models |
Category | Thread Size PG16 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.047" W x 2.118" H (94.00mm x 52.00mm x 53.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥346.68000 | ¥346.68 |
| 10 | ¥294.62900 | ¥2,946.29 |
| 25 | ¥276.18400 | ¥6,904.60 |
| 50 | ¥263.00740 | ¥13,150.37 |
| 100 | ¥250.46430 | ¥25,046.43 |
| 250 | ¥234.80344 | ¥58,700.86 |
























