
09200030811 | |
|---|---|
DigiKey Part Number | 09200030811-ND |
Manufacturer | |
Manufacturer Product Number | 09200030811 |
Description | CONN BASE SIDE ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030811 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.496" L x 1.496" W x 1.142" H (38.00mm x 38.00mm x 29.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.75000 | ¥145.75 |
| 10 | ¥123.86300 | ¥1,238.63 |
| 30 | ¥114.62133 | ¥3,438.64 |
| 50 | ¥110.56440 | ¥5,528.22 |
| 100 | ¥105.28800 | ¥10,528.80 |
| 250 | ¥98.70120 | ¥24,675.30 |
| 500 | ¥93.99604 | ¥46,998.02 |




















