
09185066323 | |
|---|---|
DigiKey Part Number | 1195-1663-ND |
Manufacturer | |
Manufacturer Product Number | 09185066323 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185066323 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.242" (6.15mm) |
Packaging Tray | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.93300 | ¥109.33 |
| 100 | ¥9.29300 | ¥929.30 |
| 500 | ¥8.29480 | ¥4,147.40 |
| 1,000 | ¥7.89876 | ¥7,898.76 |
| 5,000 | ¥7.05130 | ¥35,256.50 |
| 10,000 | ¥6.71507 | ¥67,150.70 |













