6 Position Rectangular Receptacle Connector IDC 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185067813

DigiKey Part Number
1195-1670-ND
Manufacturer
Manufacturer Product Number
09185067813
Description
CONN RCPT 6POS IDC 26-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185067813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key, Strain Relief
Number of Positions
6
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,237
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥12.09900¥120.99
100¥10.28040¥1,028.04
500¥9.17638¥4,588.19
1,000¥8.73841¥8,738.41
5,000¥7.80086¥39,004.30
10,000¥7.42895¥74,289.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.