
09185066329 | |
|---|---|
DigiKey Part Number | 1195-7525-ND |
Manufacturer | |
Manufacturer Product Number | 09185066329 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185066329 Models |
Category | Mounting Type |
Mfr | Termination Press-Fit, Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.240" (6.10mm) |
Part Status Active | Contact Length - Post 0.217" (5.51mm) |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.60000 | ¥19.60 |
| 10 | ¥16.64800 | ¥166.48 |
| 100 | ¥14.14750 | ¥1,414.75 |
| 500 | ¥12.62778 | ¥6,313.89 |
| 1,000 | ¥12.02515 | ¥12,025.15 |
| 5,000 | ¥10.73528 | ¥53,676.40 |








