
09185066813 | |
|---|---|
DigiKey Part Number | 1195-1665-ND |
Manufacturer | |
Manufacturer Product Number | 09185066813 |
Description | CONN RCPT 6POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185066813 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 6 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥11.93400 | ¥119.34 |
| 100 | ¥10.14070 | ¥1,014.07 |
| 500 | ¥9.05118 | ¥4,525.59 |
| 1,000 | ¥8.61907 | ¥8,619.07 |
| 5,000 | ¥7.69437 | ¥38,471.85 |
| 10,000 | ¥7.32752 | ¥73,275.20 |


















