



09185065813 | |
|---|---|
DigiKey Part Number | 1195-4460-ND |
Manufacturer | |
Manufacturer Product Number | 09185065813 |
Description | CONN RCPT 6POS IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185065813 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥13.41400 | ¥134.14 |
| 100 | ¥11.39740 | ¥1,139.74 |
| 500 | ¥10.17294 | ¥5,086.47 |
| 1,000 | ¥9.68743 | ¥9,687.43 |
| 5,000 | ¥8.64819 | ¥43,240.95 |
| 10,000 | ¥8.23586 | ¥82,358.60 |


















