6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185065803

DigiKey Part Number
1195-5738-ND
Manufacturer
Manufacturer Product Number
09185065803
Description
CONN RCPT 6POS IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185065803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Ribbon Cable
Part Status
Active
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Features
Feed Through, Polarizing Key
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥12.76000¥127.60
100¥10.84000¥1,084.00
500¥9.67576¥4,837.88
1,000¥9.21390¥9,213.90
5,000¥8.22542¥41,127.10
10,000¥7.83325¥78,332.50
Manufacturers Standard Package