09150006302 | ||
---|---|---|
DigiKey Part Number | 1195-5735-ND | |
Manufacturer | ||
Manufacturer Product Number | 09150006302 | |
Description | CONTACT H.D. CRIMP PIN 18AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 18 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 09150006302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.27000 | ¥19.27 |
10 | ¥16.78800 | ¥167.88 |
100 | ¥15.00200 | ¥1,500.20 |
1,000 | ¥10.71554 | ¥10,715.54 |
5,000 | ¥9.50112 | ¥47,505.60 |