09150006303 | ||
---|---|---|
DigiKey Part Number | 1195-4429-ND | |
Manufacturer | ||
Manufacturer Product Number | 09150006303 | |
Description | CONTACT H.D. CRIMP PIN 20AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 20 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 09150006303 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.39300 | ¥153.93 |
25 | ¥14.73760 | ¥368.44 |
50 | ¥14.41060 | ¥720.53 |
100 | ¥13.75560 | ¥1,375.56 |
300 | ¥12.44537 | ¥3,733.61 |
500 | ¥11.46288 | ¥5,731.44 |
1,000 | ¥9.82536 | ¥9,825.36 |
2,500 | ¥9.17033 | ¥22,925.83 |