09150006403 | ||
---|---|---|
DigiKey Part Number | 1195-4434-ND | |
Manufacturer | ||
Manufacturer Product Number | 09150006403 | |
Description | CONTACT H.D. CRIMP SOCKET 20AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 20 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 09150006403 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.33000 | ¥173.30 |
25 | ¥16.59280 | ¥414.82 |
50 | ¥16.22340 | ¥811.17 |
100 | ¥15.48610 | ¥1,548.61 |
300 | ¥14.01143 | ¥4,203.43 |
500 | ¥12.90542 | ¥6,452.71 |
1,000 | ¥11.06177 | ¥11,061.77 |
2,500 | ¥10.32427 | ¥25,810.67 |