09150006405 | ||
---|---|---|
DigiKey Part Number | 1195-5991-ND | |
Manufacturer | ||
Manufacturer Product Number | 09150006405 | |
Description | CONTACT H.D. CRIMP SOCKET 18AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 18 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 09150006405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.30000 | ¥21.30 |
10 | ¥18.52800 | ¥185.28 |
100 | ¥16.55400 | ¥1,655.40 |
1,000 | ¥11.82404 | ¥11,824.04 |
5,000 | ¥10.48398 | ¥52,419.90 |