09150006406

DigiKey Part Number
1195-4435-ND
Manufacturer
Manufacturer Product Number
09150006406
Description
CONTACT H.D. CRIMP SOCKET 14AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09150006406 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Gold
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.30000¥21.30
10¥18.52800¥185.28
100¥16.55400¥1,655.40
1,000¥11.82404¥11,824.04
5,000¥10.48398¥52,419.90
Manufacturers Standard Package