Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09149452101

DigiKey Part Number
1195-09149452101-ND
Manufacturer
Manufacturer Product Number
09149452101
Description
HAN DOMINO RJ45 CUBE, GENDER CHA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Coupler
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line)
Series
Ratings
Cat6a
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 70°C
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥448.07000¥448.07
10¥380.87500¥3,808.75
26¥356.05500¥9,257.43
50¥340.01260¥17,000.63
100¥323.80100¥32,380.10
250¥303.56016¥75,890.04