Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09149452002

DigiKey Part Number
1195-09149452002-ND
Manufacturer
Manufacturer Product Number
09149452002
Description
HAN DOMINO RJ45 CUBE, IDC CAT6 M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Manufacturer
HARTING
Ratings
Cat6
Series
Termination
IDC
Packaging
Bulk
Color
Yellow
Part Status
Active
Wire Gauge
22-27 AWG
Connector Type
Plug
Current Rating (Amps)
1 A
Cable Type
Round Cable, Solid or Stranded Wires
Voltage Rating
50V
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥308.88000¥308.88
10¥262.52300¥2,625.23
25¥246.08520¥6,152.13
50¥234.34520¥11,717.26
100¥223.17080¥22,317.08
250¥209.21536¥52,303.84
Manufacturers Standard Package