
09670005470 | |
|---|---|
DigiKey Part Number | 1195-5906-ND |
Manufacturer | |
Manufacturer Product Number | 09670005470 |
Description | CONN D-SUB SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-26 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09670005470 Models |
Category | Contact Form Machined |
Manufacturer HARTING | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Signal | Contact Finish Gold |
Contact Type Female Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥13.41400 | ¥134.14 |
| 25 | ¥12.57040 | ¥314.26 |
| 50 | ¥11.97000 | ¥598.50 |
| 100 | ¥11.39770 | ¥1,139.77 |
| 300 | ¥10.54673 | ¥3,164.02 |
| 500 | ¥10.17326 | ¥5,086.63 |
| 1,000 | ¥9.68772 | ¥9,687.72 |
| 2,500 | ¥9.08152 | ¥22,703.80 |

















