
09149451002 | |
|---|---|
DigiKey Part Number | 1195-09149451002-ND |
Manufacturer | |
Manufacturer Product Number | 09149451002 |
Description | HAN DOMINO RJ45 CUBE, IDC CAT6 M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6 IDC |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer HARTING | Ratings Cat6 |
Series | Termination IDC |
Packaging Bulk | Color Yellow |
Part Status Active | Wire Gauge 22-27 AWG |
Connector Type Plug | Current Rating (Amps) 1 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 50V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥308.88000 | ¥308.88 |
| 10 | ¥262.52300 | ¥2,625.23 |
| 25 | ¥246.08520 | ¥6,152.13 |
| 50 | ¥234.34520 | ¥11,717.26 |
| 100 | ¥223.17080 | ¥22,317.08 |
| 250 | ¥209.21536 | ¥52,303.84 |








