
97000000142 | |
|---|---|
DigiKey Part Number | 1195-97000000142-ND |
Manufacturer | |
Manufacturer Product Number | 97000000142 |
Description | HAN DOMINO USB-C MALE FOR PATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module, USB Gray 3 Position Crimp |
Category | Number of Positions 3 |
Manufacturer HARTING | Termination Style Crimp |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module, USB | Material Flammability Rating UL94 V-0 |
Gender Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.73000 | ¥132.73 |
| 10 | ¥112.77500 | ¥1,127.75 |
| 25 | ¥105.70720 | ¥2,642.68 |
| 50 | ¥100.66260 | ¥5,033.13 |
| 100 | ¥95.85960 | ¥9,585.96 |
| 250 | ¥89.86268 | ¥22,465.67 |
| 500 | ¥85.57814 | ¥42,789.07 |
| 1,000 | ¥81.49917 | ¥81,499.17 |















