


09149211001 | |
|---|---|
DigiKey Part Number | 1195-09149211001-ND |
Manufacturer | |
Manufacturer Product Number | 09149211001 |
Description | HAN DOMINO M12 CUBE MALE CRIMP ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09149211001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 85°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.82000 | ¥56.82 |
| 10 | ¥48.29800 | ¥482.98 |
| 26 | ¥45.14846 | ¥1,173.86 |
| 50 | ¥43.11200 | ¥2,155.60 |










