09140083111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09140083111
09140083111
09140083111

09140083111

DigiKey Part Number
1195-1528-ND
Manufacturer
Manufacturer Product Number
09140083111
Description
MODULE FEMALE 8POS CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140083111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
8
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥337.48000¥337.48
10¥286.83400¥2,868.34
25¥268.87960¥6,721.99
50¥256.05540¥12,802.77
100¥243.84470¥24,384.47
250¥228.60048¥57,150.12
Manufacturers Standard Package