
09120080728 | |
|---|---|
DigiKey Part Number | 09120080728-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09120080728 |
Description | CONN HOOD COUPLING BOTTOM ENTRY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size / Dimension 1.807" L x 1.051" W x 1.988" H (45.90mm x 26.70mm x 50.50mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Cable to Cable |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Thermoplastic |
Connector Type Hood - Coupling | Operating Temperature -40°C ~ 125°C |
Style Top or Bottom Entry | Base Product Number |
Lock Location Locking Clip (1) on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥154.99700 | ¥1,549.97 |














