09120062692
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120062692

DigiKey Part Number
09120062692-ND
Manufacturer
Manufacturer Product Number
09120062692
Description
CONN ASSY TOP ENTRY 4+2+GND SZ3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4+2+Ground Cable Connector Assembly Top Entry Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120062692 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Top Entry
Number of Positions
4+2+Ground
Size
3A
Thread Size
-
Termination Style
Crimp
Contents
Cable Connector Assembly
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,957.34000¥1,957.34
Manufacturers Standard Package