




09031606901 | |
|---|---|
DigiKey Part Number | 1195-1147-ND |
Manufacturer | |
Manufacturer Product Number | 09031606901 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax, Fiber Optic or Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031606901 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style M |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 64 (60 + 4 Coax, Fiber Optic or Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 60 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.31000 | ¥101.31 |
| 20 | ¥82.00550 | ¥1,640.11 |
| 40 | ¥78.09150 | ¥3,123.66 |
| 60 | ¥75.88817 | ¥4,553.29 |
| 100 | ¥73.20190 | ¥7,320.19 |
| 260 | ¥68.43200 | ¥17,792.32 |
| 500 | ¥65.34934 | ¥32,674.67 |
| 1,000 | ¥62.23412 | ¥62,234.12 |













