




09031426901 | |
|---|---|
DigiKey Part Number | 1195-1146-ND |
Manufacturer | |
Manufacturer Product Number | 09031426901 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Coax, Fiber Optic or Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031426901 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style M |
Packaging Box | Level, Class 2 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 48 (42 + 6 Coax, Fiber Optic or Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 42 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.63000 | ¥91.63 |
| 20 | ¥74.12400 | ¥1,482.48 |
| 40 | ¥70.58650 | ¥2,823.46 |
| 60 | ¥68.59550 | ¥4,115.73 |
| 100 | ¥66.16660 | ¥6,616.66 |
| 260 | ¥61.85481 | ¥16,082.25 |
| 500 | ¥59.06828 | ¥29,534.14 |
| 1,000 | ¥56.25227 | ¥56,252.27 |







