
09032426401 | |
|---|---|
DigiKey Part Number | 09032426401-ND |
Manufacturer | |
Manufacturer Product Number | 09032426401 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032426401 Models |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (42 + 6 Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 42 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
Style M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.36000 | ¥180.36 |
| 20 | ¥145.96950 | ¥2,919.39 |
| 40 | ¥139.00000 | ¥5,560.00 |
| 60 | ¥135.08217 | ¥8,104.93 |
| 100 | ¥130.30230 | ¥13,030.23 |
| 260 | ¥121.81496 | ¥31,671.89 |
| 500 | ¥116.33002 | ¥58,165.01 |




