




09032426864 | |
|---|---|
DigiKey Part Number | 1195-7391-ND |
Manufacturer | |
Manufacturer Product Number | 09032426864 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032426864 Models |
Category | Style M-flat |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 (42 + 6 Coax or Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 42 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.28000 | ¥93.28 |
| 20 | ¥75.45750 | ¥1,509.15 |
| 40 | ¥71.85375 | ¥2,874.15 |
| 60 | ¥69.82567 | ¥4,189.54 |
| 100 | ¥67.35460 | ¥6,735.46 |
| 260 | ¥62.96519 | ¥16,370.95 |
| 500 | ¥60.12900 | ¥30,064.50 |
| 1,000 | ¥57.26229 | ¥57,262.29 |





