48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
09032426865 (side)
09032426865
09032426865

09032426865

DigiKey Part Number
1195-4234-ND
Manufacturer
Manufacturer Product Number
09032426865
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 (42 + 6 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032426865 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M-flat
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Receptacle, Female Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48 (42 + 6 Coax or Power)
Current Rating (Amps)
2A
Number of Positions Loaded
42
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥87.99000¥87.99
20¥71.18400¥1,423.68
40¥67.78500¥2,711.40
60¥65.87333¥3,952.40
100¥63.54170¥6,354.17
260¥59.40085¥15,444.22
500¥56.72490¥28,362.45
1,000¥54.02028¥54,020.28
Manufacturers Standard Package