Contact Power Pin Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006101

DigiKey Part Number
1195-1109-ND
Manufacturer
Manufacturer Product Number
09030006101
Description
DIN-SIGNAL HI CURRENT M 10A SLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Power Pin Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
09030006101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
Power
Series
Pin or Socket
Pin
Packaging
Bulk
Contact Termination
Solder Cup
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.44000¥51.44
10¥43.68200¥436.82
25¥40.93960¥1,023.49
50¥38.98640¥1,949.32
100¥37.12400¥3,712.40
300¥34.35550¥10,306.65
500¥33.14002¥16,570.01
1,000¥31.55955¥31,559.55
2,500¥29.58614¥73,965.35
Manufacturers Standard Package