




09031246901 | |
|---|---|
DigiKey Part Number | 1195-1141-ND |
Manufacturer | |
Manufacturer Product Number | 09031246901 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Coax, Fiber Optic or Power) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031246901 Models |
Category | Number of Positions Loaded 24 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Style M |
Part Status Active | Level, Class 2 |
Connector Type Header, Male Pins | Mounting Type Through Hole, Right Angle |
Number of Positions 32 (24 + 8 Coax, Fiber Optic or Power) | Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.29000 | ¥81.29 |
| 20 | ¥65.80850 | ¥1,316.17 |
| 40 | ¥62.66600 | ¥2,506.64 |
| 60 | ¥60.89883 | ¥3,653.93 |
| 100 | ¥58.74260 | ¥5,874.26 |
| 260 | ¥54.91438 | ¥14,277.74 |
| 500 | ¥52.44004 | ¥26,220.02 |
| 1,000 | ¥49.94011 | ¥49,940.11 |















