09032246804 | ||
---|---|---|
DigiKey Part Number | 1195-4226-ND | |
Manufacturer | ||
Manufacturer Product Number | 09032246804 | |
Description | CONN DIN RCPT 32POS PCB GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 32 (24 + 8 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 09032246804 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (24 + 8 Coax or Power) | |
Number of Positions Loaded | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.91000 | ¥83.91 |
20 | ¥75.51850 | ¥1,510.37 |
40 | ¥71.14050 | ¥2,845.62 |
60 | ¥69.31650 | ¥4,158.99 |
100 | ¥67.49230 | ¥6,749.23 |
260 | ¥60.19585 | ¥15,650.92 |
500 | ¥56.54762 | ¥28,273.81 |
1,000 | ¥49.98081 | ¥49,980.81 |