




09031242901 | |
|---|---|
DigiKey Part Number | 1195-4209-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09031242901 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031242901 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 32 (24 + 8 Coax or Power) | Current Rating (Amps) 2A |
Number of Positions Loaded 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.32000 | ¥89.32 |
| 20 | ¥72.25500 | ¥1,445.10 |
| 40 | ¥68.80425 | ¥2,752.17 |
| 60 | ¥66.86433 | ¥4,011.86 |
| 100 | ¥64.49770 | ¥6,449.77 |
| 260 | ¥60.29431 | ¥15,676.52 |
| 500 | ¥57.57804 | ¥28,789.02 |
| 1,000 | ¥54.83314 | ¥54,833.14 |











