32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09032246401

DigiKey Part Number
09032246401-ND
Manufacturer
Manufacturer Product Number
09032246401
Description
CONN DIN RCPT 32POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 (24 + 8 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032246401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Guide
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish
Gold
Number of Positions
32 (24 + 8 Power)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
24
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Thermoplastic, Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 163
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥162.34000¥162.34
20¥131.37700¥2,627.54
40¥125.10850¥5,004.34
60¥121.58000¥7,294.80
100¥117.27760¥11,727.76
260¥109.63885¥28,506.10
500¥104.70114¥52,350.57
Manufacturers Standard Package