32 (24 + 8 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (24 + 8 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole
09731246907
09731246907

09731246907

DigiKey Part Number
1195-6814-ND
Manufacturer
Manufacturer Product Number
09731246907
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
32 (24 + 8 Coax or Power) Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09731246907 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
32 (24 + 8 Coax or Power)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
24
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥213.70000¥213.70
20¥172.92150¥3,458.43
40¥164.66800¥6,586.72
60¥160.02583¥9,601.55
100¥154.36440¥15,436.44
260¥144.31112¥37,520.89
500¥137.81320¥68,906.60
Manufacturers Standard Package