32 (24 + 8 Coax or Power) Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09031246922

DigiKey Part Number
09031246922-ND
Manufacturer
HARTING
Manufacturer Product Number
09031246922
Description
CONN DIN HDR 32POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32 (24 + 8 Coax or Power) Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09031246922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Nickel-Phosphor
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
32 (24 + 8 Coax or Power)
Current Rating (Amps)
2A
Number of Positions Loaded
24
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥43.51250¥870.25
Manufacturers Standard Package