64 (60 + 4 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 (60 + 4 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole
09032606850
09032606850

09032606850

DigiKey Part Number
1195-1171-ND
Manufacturer
Manufacturer Product Number
09032606850
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 (60 + 4 Coax, Fiber Optic or Power) Position Din Connector Receptacle, Female Sockets Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09032606850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
HARTING
Style
M
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
64 (60 + 4 Coax, Fiber Optic or Power)
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
60
Material - Insulation
Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.14000¥90.14
20¥72.92500¥1,458.50
40¥69.44100¥2,777.64
60¥67.48317¥4,048.99
100¥65.09400¥6,509.40
260¥60.85192¥15,821.50
500¥58.11046¥29,055.23
1,000¥55.34025¥55,340.25
Manufacturers Standard Package