




09731606903 | |
|---|---|
DigiKey Part Number | 1195-5209-ND |
Manufacturer | |
Manufacturer Product Number | 09731606903 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731606903 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 64 (60 + 4 Coax or Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.81000 | ¥253.81 |
| 20 | ¥205.42650 | ¥4,108.53 |
| 40 | ¥195.62475 | ¥7,824.99 |
| 60 | ¥190.11200 | ¥11,406.72 |
| 100 | ¥183.38630 | ¥18,338.63 |
| 260 | ¥171.44435 | ¥44,575.53 |
| 500 | ¥163.72492 | ¥81,862.46 |




