
09732606801 | |
|---|---|
DigiKey Part Number | 09732606801-ND |
Manufacturer | |
Manufacturer Product Number | 09732606801 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 (60 + 4 Power) Position Din Connector Receptacle, Female Sockets Tin Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732606801 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 3 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Tin |
Number of Positions 64 (60 + 4 Power) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.70000 | ¥115.70 |
| 20 | ¥93.64550 | ¥1,872.91 |
| 40 | ¥89.17525 | ¥3,567.01 |
| 60 | ¥86.65983 | ¥5,199.59 |
| 100 | ¥83.59310 | ¥8,359.31 |
| 260 | ¥78.14608 | ¥20,317.98 |
| 500 | ¥74.62630 | ¥37,313.15 |
| 1,000 | ¥71.06904 | ¥71,069.04 |





