
RM4U1913VBK | |
|---|---|
DigiKey Part Number | HM2335-ND |
Manufacturer | |
Manufacturer Product Number | RM4U1913VBK |
Description | BOX ALUM BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included X |
Datasheet | Datasheet |
EDA/CAD Models | RM4U1913VBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,459.51000 | ¥2,459.51 |
| 5 | ¥2,195.84400 | ¥10,979.22 |



