RM4U1908SBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM4U1908SBK

DigiKey Part Number
HM2332-ND
Manufacturer
Manufacturer Product Number
RM4U1908SBK
Description
BOX ALUM BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
RM4U1908SBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Height
8.000" (203.20mm)
Design
Cover Included
Material
Color
Black
Thickness
0.125" (3.18mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,996.13000¥1,996.13
5¥1,736.91400¥8,684.57
Manufacturers Standard Package