FLHTF125A230 | ||
---|---|---|
DigiKey Part Number | HM5427-ND | |
Manufacturer | ||
Manufacturer Product Number | FLHTF125A230 | |
Description | FAN HEATER 125W 240V 5.5X4X5.3" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 125W 5.30" L x 4.00" W x 5.50" H (134.6mm x 101.6mm x 139.7mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | FLHTF125A230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 240VAC | |
Specifications | Heater, 125W | |
Size / Dimension | 5.30" L x 4.00" W x 5.50" H (134.6mm x 101.6mm x 139.7mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 2.2 lbs (997.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,423.65000 | ¥2,423.65 |
10 | ¥2,232.29700 | ¥22,322.97 |
25 | ¥2,088.78880 | ¥52,219.72 |