SHG14003 | ||
---|---|---|
DigiKey Part Number | HM1672-ND | |
Manufacturer | ||
Manufacturer Product Number | SHG14003 | |
Description | HEATER 45W 3.5A 2.6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 45W, 3.5A 2.80" L x 2.00" W x 3.53" H (71.1mm x 50.8mm x 89.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 45W, 3.5A | |
Size / Dimension | 2.80" L x 2.00" W x 3.53" H (71.1mm x 50.8mm x 89.7mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥987.09000 | ¥987.09 |
5 | ¥921.24400 | ¥4,606.22 |
10 | ¥904.79400 | ¥9,047.94 |
25 | ¥888.34560 | ¥22,208.64 |
50 | ¥875.18440 | ¥43,759.22 |
100 | ¥855.44360 | ¥85,544.36 |