SHGM1430 | ||
---|---|---|
DigiKey Part Number | HM1676-ND | |
Manufacturer | ||
Manufacturer Product Number | SHGM1430 | |
Description | HEATER | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 30W, 1.2A 2.95" L x 1.16" W x 1.77" H (75.0mm x 29.5mm x 45.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 30W, 1.2A | |
Size / Dimension | 2.95" L x 1.16" W x 1.77" H (75.0mm x 29.5mm x 45.0mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥775.84000 | ¥775.84 |
10 | ¥711.21800 | ¥7,112.18 |
100 | ¥672.42470 | ¥67,242.47 |