SHG14000 | ||
---|---|---|
DigiKey Part Number | HM1670-ND | |
Manufacturer | ||
Manufacturer Product Number | SHG14000 | |
Description | HEATER 15W 1.5A 2.6" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 15W, 1.5A 2.80" L x 2.00" W x 3.53" H (71.1mm x 50.8mm x 89.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 15W, 1.5A | |
Size / Dimension | 2.80" L x 2.00" W x 3.53" H (71.1mm x 50.8mm x 89.7mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.92000 | ¥756.92 |
5 | ¥706.44200 | ¥3,532.21 |
10 | ¥693.82200 | ¥6,938.22 |
25 | ¥681.20920 | ¥17,030.23 |
50 | ¥671.11700 | ¥33,555.85 |
100 | ¥655.97940 | ¥65,597.94 |