HEH050BA | ||
---|---|---|
DigiKey Part Number | 603-2222-ND | |
Manufacturer | ||
Manufacturer Product Number | HEH050BA | |
Description | AC 220V HEATER 500W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Rack |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 230VAC | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,245.06000 | ¥1,245.06 |
5 | ¥1,222.86400 | ¥6,114.32 |
10 | ¥1,200.63100 | ¥12,006.31 |
25 | ¥1,182.83920 | ¥29,570.98 |
50 | ¥1,156.15940 | ¥57,807.97 |