DAH8001B | ||
---|---|---|
DigiKey Part Number | 1441-1464-ND | |
Manufacturer | ||
Manufacturer Product Number | DAH8001B | |
Description | ELECTRIC HEATER 800 WATT | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Rack Heater, 800W, 7.37A 4.37" L x 4.25" W x 7.48" H (111.0mm x 108.0mm x 190.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 115VAC | |
Specifications | Heater, 800W, 7.37A | |
Size / Dimension | 4.37" L x 4.25" W x 7.48" H (111.0mm x 108.0mm x 190.0mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 3 lbs (1.4 kg) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Heater Accessories |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,526.71000 | ¥5,526.71 |
5 | ¥5,402.08200 | ¥27,010.41 |
10 | ¥5,318.96600 | ¥53,189.66 |
Attribute | Description |
---|---|
Other Names | 1441-1464 78351070590 70590 |
Standard Package | 1 |