C2T1936FCG1 | ||
---|---|---|
DigiKey Part Number | C2T1936FCG1-ND | |
Manufacturer | ||
Manufacturer Product Number | C2T1936FCG1 | |
Description | PANEL 4" FAN TOP 36" BE/GY | |
Customer Reference | ||
Detailed Description | Rack Fan Tray, Unpopulated, 6 Fans 28.25" L x 20.00" W x 0.07" H (717.6mm x 508.0mm x 1.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan Tray | |
Voltage - Input | - | |
Specifications | Fan Tray, Unpopulated, 6 Fans | |
Size / Dimension | 28.25" L x 20.00" W x 0.07" H (717.6mm x 508.0mm x 1.8mm) | |
Shipping Info | Shipped from Digi-Key | |
Weight | 6 lbs (2.7 kg) |