DNFPBK1 | ||
---|---|---|
DigiKey Part Number | HM5356-ND | |
Manufacturer | ||
Manufacturer Product Number | DNFPBK1 | |
Description | COVER FAN HOLE 4" BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Metal, Steel Cover 5.000" L x 5.000" W x 0.070" H (127.00mm x 127.00mm x 1.78mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 5.000" L x 5.000" W x 0.070" H (127.00mm x 127.00mm x 1.78mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Fan Tops | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.37000 | ¥116.37 |
10 | ¥111.05500 | ¥1,110.55 |
25 | ¥104.44680 | ¥2,611.17 |
50 | ¥100.48060 | ¥5,024.03 |
100 | ¥92.54820 | ¥9,254.82 |
250 | ¥86.59876 | ¥21,649.69 |
500 | ¥85.27648 | ¥42,638.24 |
1,000 | ¥84.61551 | ¥84,615.51 |